- Home ›
- All Products›
- RT8522-25-2M5
RT8522-25-2M5
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 300VAC two line 25A 2.5mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke 300VAC two line 25A 2.5mH
Search Keywords: RT8522252M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8522-25-2M5
-
Alias/AKA:822798-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.59
24
$14.12
48
$13.49
72
$13.10
120
$12.38
264
$12.01
504 +
$11.33
Click for Quote
Log in
to unlock special pricing