- Home ›
- All Products›
- RT8521-50-8M6
RT8521-50-8M6
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke nano 2 line 50A 8.6mH V
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke nano 2 line 50A 8.6mH V
Search Keywords: RT8521508M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8521-50-8M6
-
Alias/AKA:823792-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$164.63
30
$87.16
45
$61.33
60 +
$60.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments