- Home ›
- All Products›
- RT8131-32-10M1
RT8131-32-10M1
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke nano 3 line 32A 10.1mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke nano 3 line 32A 10.1mH
Search Keywords: RT81313210M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8131-32-10M1
-
Alias/AKA:823786-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
15
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$155.75
30
$82.46
45
$58.03
60 +
$56.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments