- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN242-6-02
RN242-6-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 1.8mH 10kHz 6A 20mOhm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1.8mH 10kHz 6A 20mOhm DCR Thru-Hole
Search Keywords: RN242602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN242-6-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:N/A
-
Attenuation:N/A
-
Family:RN
-
Configuration:Dual
-
Dimension:31.3 x 18.3 x 34.6 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
In Stock:
3,115
Minimum Order:
15