- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN232-2.5-02-5M6
RN232-2.5-02-5M6
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.086Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.086Ohm DCR Thru-Hole
Search Keywords: RN23225025M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN232-2.5-02-5M6
-
Alias/AKA:816573-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:RN
-
Dimension:18.3mm x 31.3mm x 34.6 mm
-
Attenuation:N/A
-
Impedance:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
75
$3.38
150
$2.54
225
$2.37
300 +
$2.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments