- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-0.8-02
RN212-0.8-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10mH 10kHz 800mA 370mOhm DCR Thru-Hole
Search Keywords: RN2120802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-0.8-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RN
-
Dimension:18.3 x 12.8 x 20.3 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Impedance:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
In Stock:
1,385
Minimum Order:
25