- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN116-0.5-02-39M
RN116-0.5-02-39M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.92Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 39000uH 10kHz 0.5A 0.92Ohm DCR Thru-Hole
Search Keywords: RN116050239M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN116-0.5-02-39M
-
Alias/AKA:815704-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:22.8mm x 21.8mm x 13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.52
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.26
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing