- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RI403PC
RI403PC
TE Connectivity / SCHAFFNER EMC
Saturating Choke 1.8mH 3A 105mOhm DCR Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Saturating Choke 1.8mH 3A 105mOhm DCR Pin
Search Keywords: RI403PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RI403PC
-
Alias/AKA:800082-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:1.8 mH
-
Type:Saturating Choke
-
Impedance:N/A
-
Lead Pitch:15 mm
-
Tolerance:N/A
-
Technology:N/A
-
Maximum DC Resistance:105(Typ) mOhm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.