- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RD6137-16-1M5
TE Connectivity / SCHAFFNER EMC
RD6137-16-1M5
Common Mode Choke, 1.5 mH, -30 - +50%, 16A IDC, 8.3mOhms, RD Series | Schaffner RD6137-16-1M5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Common Mode Choke, 1.5 mH, -30 - +50%, 16A IDC, 8.3mOhms, RD Series | Schaffner RD6137-16-1M5
Search Keywords: RD6137161M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RD6137-16-1M5
-
Alias/AKA:800658-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Frequently Asked Questions
Is RD6137-16-1M5 RoHS compliant?
Yes, RD6137-16-1M5 is RoHS compliant.
What is the lead time for RD6137-16-1M5?
The standard lead time for RD6137-16-1M5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
18
$42.97
35
$27.20
53
$21.33
70 +
$20.90
Click for Quote
Log in
to unlock special pricing