- Home ›
- All Products›
- IB3-06
PVC Boots FN28x-FN39x 85mm 9mm cable
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PVC Boots FN28x-FN39x 85mm 9mm cable
Search Keywords: IB306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:IB3-06
-
Alias/AKA:800020-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
30
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
30
$2.38
100
$2.10
300
$1.97
600
$1.89
1,200
$1.80
2,700
$1.66
5,100
$1.54
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments