- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FS4162-70-24
FS4162-70-24
TE Connectivity / SCHAFFNER EMC
Line Filter - 70A - 3PH - 480V - 50/60Hz.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Line Filter - 70A - 3PH - 480V - 50/60Hz.
Search Keywords: FS41627024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FS4162-70-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$231.57
3
$221.92
6
$213.04
26
$204.52
76 +
$195.99
Click for Quote
Log in
to unlock special pricing