- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9264B-4-06
FN9264B-4-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port
Search Keywords: FN9264B406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9264B-4-06
-
Alias/AKA:811701-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$14.53
10
$14.18
25
$13.97
60
$13.77
120
$13.40
300
$12.83
540 +
$12.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments