- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9264B-1-06
FN9264B-1-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 1A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A Switch ST 1 Port
Search Keywords: FN9264B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9264B-1-06
-
Alias/AKA:811692-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
MOQ for out of Stock Qty:
15
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
15
$22.66
30
$17.00
45
$15.86
60 +
$15.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments