- Home ›
- All Products›
- FN9262B-4-07
TE Connectivity / SCHAFFNER EMC
FN9262B-4-07
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5
Search Keywords: FN9262B407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9262B-4-07
-
Alias/AKA:822625-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN9262B-4-07 RoHS compliant?
Yes, FN9262B-4-07 is RoHS compliant.
What is the lead time for FN9262B-4-07?
The standard lead time for FN9262B-4-07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
7
$27.28
10
$27.21
15
$27.14
30
$20.36
45
$19.00
60 +
$18.62
Click for Quote
Log in
to unlock special pricing