- Home ›
- All Products›
- FN9255SB-4-06
FN9255SB-4-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 4A Snap-in Fas
Accessories Notify Me
RoHS Compliant
Description
+
IEC Inlet HP Filter 250VAC 2-stage 4A Snap-in Fas
Search Keywords: FN9255SB406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255SB-4-06
-
Alias/AKA:817860-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
6
$24.66
10
$24.60
15
$24.54
30
$18.41
45
$17.18
60 +
$16.84
Click for Quote
Log in
to unlock special pricing