- Home ›
- All Products›
- FN9255MR-2-06
FN9255MR-2-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 2-stage 2A R Rear
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 2-stage 2A R Rear
Search Keywords: FN9255MR206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9255MR-2-06
-
Alias/AKA:821431-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
15
$21.48
30
$16.11
45
$15.04
60 +
$14.74
Click for Quote
Log in
to unlock special pricing