- Home ›
- All Products›
- FN9244S-8-06-20
FN9244S-8-06-20
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 8A Faston Snap-in V
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 8A Faston Snap-in V
Search Keywords: FN9244S80620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244S-8-06-20
-
Alias/AKA:817979-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$6.47
50
$6.45
120
$6.18
360
$5.67
600
$5.51
1,080
$5.36
2,520 +
$4.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments