- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9244-1-06
FN9244-1-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 1A Faston
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 1A Faston
Search Keywords: FN9244106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244-1-06
-
Alias/AKA:803280-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$6.19
120
$5.73
360
$5.26
600
$5.10
1,080
$4.96
2,520
$4.53
5,040 +
$4.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments