- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9233-1-06
FN9233-1-06
TE Connectivity / SCHAFFNER EMC
AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges
Search Keywords: FN9233106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233-1-06
-
Alias/AKA:802711-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$8.54
60
$6.41
90
$5.98
120 +
$5.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments