- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222SB-3-06
FN9222SB-3-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port Medical
Search Keywords: FN9222SB306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222SB-3-06
-
Alias/AKA:803756-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Snap-In10572
-
Termination Method:Faston10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$5.60
120
$5.21
360
$4.81
600
$4.67
1,080
$4.55
2,520
$4.16
5,040 +
$4.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments