- Home ›
- All Products›
- FN9222SB-12-07
FN9222SB-12-07
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 12A <5uA Wire Snap-in
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 12A <5uA Wire Snap-in
Search Keywords: FN9222SB1207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222SB-12-07
-
Alias/AKA:801983-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30
$10.52
60
$7.89
90
$7.36
120 +
$7.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments