- Home ›
- All Products›
- FN7661-200-M10
FN7661-200-M10
TE Connectivity / SCHAFFNER EMC
Feed Through Filter 130VDC/130VAC 200A 4700nF
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Feed Through Filter 130VDC/130VAC 200A 4700nF
Search Keywords: FN7661200M10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7661-200-M10
-
Alias/AKA:801789-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT