- Home ›
- All Products›
- FN7611-32-M4
FN7611-32-M4
TE Connectivity / SCHAFFNER EMC
Feed Through Filter 300VAC 32A 22nF 70nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Filter 300VAC 32A 22nF 70nF
Search Keywords: FN761132M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7611-32-M4
-
Alias/AKA:800023-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$243.23
5
$179.62
8
$133.31
10 +
$130.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments