- Home ›
- All Products›
- FN7563-200-M10
Available Replacements
TE Connectivity / SCHAFFNER EMC
FN7563-200-M10
Feed Through Filter 130VDC/130VAC 200A 4700nF
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Feed Through Filter 130VDC/130VAC 200A 4700nF
Search Keywords: FN7563200M10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN7563-200-M10 |
| Alias/AKA: | 801786-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is FN7563-200-M10 discontinued?
Yes, FN7563-200-M10 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN7563-200-M10?
The recommended replacement for FN7563-200-M10 is FN7562-200-M10 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN7563-200-M10 RoHS compliant?
Yes, FN7563-200-M10 is RoHS compliant.
What is the lead time for FN7563-200-M10?
The standard lead time for FN7563-200-M10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.