- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN402B-0.5-02
TE Connectivity / SCHAFFNER EMC
FN402B-0.5-02
Power Line Filter 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: FN402B0502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN402B-0.5-02
-
Alias/AKA:800537-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 28 x 16.5 mm
Product Guides
+
Frequently Asked Questions
Is FN402B-0.5-02 RoHS compliant?
Yes, FN402B-0.5-02 is RoHS compliant.
What is the lead time for FN402B-0.5-02?
The standard lead time for FN402B-0.5-02 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$15.09
10
$12.30
25
$11.24
50
$10.50
100
$10.45
150
$10.42
200 +
$8.64
Click for Quote
Log in
to unlock special pricing