- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN402-1-02
FN402-1-02
TE Connectivity / SCHAFFNER EMC
Power Line Filter Single Phase 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter Single Phase 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Search Keywords: FN402102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN402-1-02
-
Alias/AKA:800532-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:45 x 28 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$15.06
25
$15.02
50
$14.98
100
$9.22
150
$7.30
200 +
$7.15
Click for Quote
Log in
to unlock special pricing