- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN354-12-05
FN354-12-05
TE Connectivity / SCHAFFNER EMC
3 phase/neutral filter, 60 Hz, 12 A, 3x 440/250 VAC, faston plug 6.3 mm, FN354-12-05
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 phase/neutral filter, 60 Hz, 12 A, 3x 440/250 VAC, faston plug 6.3 mm, FN354-12-05
Search Keywords: FN3541205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN354-12-05
-
Alias/AKA:806051-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$521.46
6
$320.90
9
$254.04
12 +
$248.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments