- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359HV-600-99
FN3359HV-600-99
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 600A 690VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 600A 690VAC Quick Connect Flange Mount
Search Keywords: FN3359HV60099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359HV-600-99
-
Alias/AKA:801021-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:690 VAC
-
Maximum Current Rating:600 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:440 x 260 x 142 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2,128.76
3
$2,071.99
5 +
$1,957.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments