- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3359HV-150-28
FN3359HV-150-28
TE Connectivity / SCHAFFNER EMC
3 Phase High Current Filter 690VAC, 150A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase High Current Filter 690VAC, 150A
Search Keywords: FN3359HV15028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3359HV-150-28
-
Alias/AKA:801025-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$977.03
3
$974.59
5 +
$972.16
Click for Quote
Log in
to unlock special pricing