- Home ›
- All Products›
- FN3311IT-400-99-C18-R5
FN3311IT-400-99-C18-R5
TE Connectivity / SCHAFFNER EMC
3 Phase Busbar Filter IT 500VAC 400A 68nF 1MOh
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Busbar Filter IT 500VAC 400A 68nF 1MOh
Search Keywords: FN3311IT40099C18R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3311IT-400-99-C18-R5
-
Alias/AKA:815336-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$889.91
3
$877.72
5 +
$828.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments