- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- FN3287-25-33-C26-R65
FN3287-25-33-C26-R65
TE Connectivity / SCHAFFNER EMC
3 Phase Slim Book Style Standard Line Filter 480VAC - 25A - STB Terminal 33 - Cy 1.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 25A - STB Terminal 33 - Cy 1.5uF
Search Keywords: FN32872533C26R65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3287-25-33-C26-R65
-
Alias/AKA:818051-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$229.87
2
$229.30
4
$171.97
6
$160.51
8 +
$157.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments