- Home ›
- All Products›
- FN3280H-64-34-R69
FN3280H-64-34-R69
TE Connectivity / SCHAFFNER EMC
3 Phase & Neutral Filter 520VAC 64A High Perfor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase & Neutral Filter 520VAC 64A High Perfor
Search Keywords: FN3280H6434R69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3280H-64-34-R69
-
Alias/AKA:822028-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$446.45
3
$440.25
5 +
$421.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter 50Hz/60Hz 45A 440VAC Threaded Stud Screw Mount
In Stock:
31
Minimum Order:
1