- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3258-42-47
FN3258-42-47
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
Search Keywords: FN32584247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3258-42-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:42 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:50 x 310 x 85 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
In Stock:
6
Minimum Order:
1