- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN322-3-05
FN322-3-05
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Search Keywords: FN322305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN322-3-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$38.31
10
$11.72
25
$10.45
50 +
$10.00
Click for Quote
Log in
to unlock special pricing