- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN3026HP-30-71
FN3026HP-30-71
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: FN3026HP3071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN3026HP-30-71
-
Alias/AKA:802629-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Chassis Mount/DIN Rail
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Wire Lead
-
Dimension:150mm x 50mm x 78 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$128.29
5
$126.56
10
$125.72
20
$125.41
50
$119.65
100 +
$114.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments