- Home ›
- All Products›
- FN283E-6-06
FN283E-6-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter Switch & Single Fuse 250VAC 6A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter Switch & Single Fuse 250VAC 6A
Search Keywords: FN283E606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN283E-6-06
-
Alias/AKA:800342-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$38.52
20
$28.89
30
$26.96
40 +
$26.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments