- Home ›
- All Products›
- FN2560-8-04-C11
FN2560-8-04-C11
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 8A High
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 8A High
Search Keywords: FN2560804C11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-8-04-C11
-
Alias/AKA:822067-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4
$28.42
5
$28.35
10
$28.28
13
$28.21
25
$22.00
38
$20.27
50 +
$19.86
Click for Quote
Log in
to unlock special pricing