- Home ›
- All Products›
- FN2560-5-04-C00
FN2560-5-04-C00
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 5A High
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 5A High
Search Keywords: FN2560504C00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-5-04-C00
-
Alias/AKA:822074-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$25.49
10
$25.43
13
$25.37
25
$19.79
38
$18.22
50 +
$17.86
Click for Quote
Log in
to unlock special pricing