- Home ›
- All Products›
- FN2560-2-04-C16
FN2560-2-04-C16
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 2A High
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 2A High
Search Keywords: FN2560204C16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-2-04-C16
-
Alias/AKA:822069-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$25.07
10
$25.00
13
$24.94
25
$19.45
38
$17.92
50 +
$17.56
Click for Quote
Log in
to unlock special pricing