- Home ›
- All Products›
- FN2560-2-04-C00
FN2560-2-04-C00
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 2A High
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 2A High
Search Keywords: FN2560204C00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-2-04-C00
-
Alias/AKA:822073-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$24.33
10
$24.27
13
$24.21
25
$18.89
38
$17.39
50 +
$17.05
Click for Quote
Log in
to unlock special pricing