- Home ›
- All Products›
- FN2520-32-07-C1111
FN2520-32-07-C1111
TE Connectivity / SCHAFFNER EMC
LINE FLTR 400VDC 277VAC 32A CHAS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LINE FLTR 400VDC 277VAC 32A CHAS
Search Keywords: FN25203207C1111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2520-32-07-C1111
-
Alias/AKA:821828-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$82.00
4
$81.79
8
$61.35
12
$57.26
15 +
$56.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments