- Home ›
- All Products›
- FN2520-20-08-C1111
FN2520-20-08-C1111
TE Connectivity / SCHAFFNER EMC
LINE FLTR 400VDC 277VAC 20A CHAS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LINE FLTR 400VDC 277VAC 20A CHAS
Search Keywords: FN25202008C1111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2520-20-08-C1111
-
Alias/AKA:821823-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$70.90
4
$70.73
8
$53.04
12
$49.51
15 +
$48.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments