- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2412-16-44
FN2412-16-44
TE Connectivity / SCHAFFNER EMC
The FN2412-16-44 is a single-stage, DIN-rail mountable EMC/RFI filter for industrial electronics applications with high interf ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2412-16-44 is a single-stage, DIN-rail mountable EMC/RFI filter for industrial electronics applications with high interference levels.
Search Keywords: FN24121644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2412-16-44
-
Alias/AKA:806192-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:DIN Rail
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:154 x 93 x 73 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$97.56
5
$96.59
10
$95.88
20
$71.93
60
$70.61
100 +
$70.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments