- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2410H-8-44
FN2410H-8-44
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 520Vac, 8A, Stb Terminal 44 |Schaffner FN2410H-8-44
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 520Vac, 8A, Stb Terminal 44 |Schaffner FN2410H-8-44
Search Keywords: FN2410H844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2410H-8-44
-
Alias/AKA:806175-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$133.40
5
$133.07
10
$81.89
15
$64.83
20 +
$63.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments