- Home ›
- All Products›
- FN2090Z-10-08
FN2090Z-10-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 10A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: FN2090Z1008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090Z-10-08
-
Alias/AKA:821034-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$72.12
5
$71.94
10
$53.95
15
$50.36
20 +
$49.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments