- Home ›
- All Products›
- FN2090BZ-30-08
FN2090BZ-30-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 30A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 30A 2-
Search Keywords: FN2090BZ3008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090BZ-30-08
-
Alias/AKA:812093-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$110.55
5
$99.50
8
$87.06
10 +
$85.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments