- Home ›
- All Products›
- FN2080-10-08
FN2080-10-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 10A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: FN20801008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080-10-08
-
Alias/AKA:821026-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$109.27
5
$91.06
10
$85.37
15
$82.67
20 +
$70.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments