- Home ›
- All Products›
- FN2070-1-07
FN2070-1-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Search Keywords: FN2070107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070-1-07
-
Alias/AKA:800622-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$33.73
25
$26.31
38
$24.23
50 +
$23.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments