- Home ›
- All Products›
- FN2030A-20-08
FN2030A-20-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 20A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 20A
Search Keywords: FN2030A2008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030A-20-08
-
Alias/AKA:813903-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$53.69
5
$53.56
10
$40.17
15
$37.49
20 +
$36.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments