- Home ›
- All Products›
- FN2030-4-07
FN2030-4-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 4A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 4A
Search Keywords: FN2030407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-4-07
-
Alias/AKA:810108-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$26.72
5
$26.65
10
$26.59
13
$26.52
25
$20.68
38
$19.05
50 +
$18.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments